Stabila 19716 80 ASM Pro Level 19716 Set, 4 Piece

MPN
19716
Brand
Stabila
EAN-13
4005069197162
Order Code
98-3975
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £129.21 £117.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Stabila 80 ASM Pro Level Set contains three magnetic spirit levels that have an extra-strong, rare-earth magnet system for adhesion to metal objects, leaving hands free when aligning and adjusting pillars and supports. The rare-earth magnet system is up to 5x stronger than standard ferrite magnets.

Especially suitable for measuring tasks in metal construction and drywall construction. The set includes levels with standard lengths of 30cm, 60cm and 120cm, together with a sturdy case to keep the levels protected during transportation.

The high-quality Stabila vials are made from highly transparent, hard-wearing acrylic glass with precision-ground inner contours and fluorescent vial liquid.

The levels have a rectangular aluminium profile with reinforcing ribs for high stability and a secure grip. With two measuring surfaces for accurate measuring in all positions. Plastic end caps protect the profile against impact. Fitted with anti-slip stoppers that prevent slipping. Easy to clean thanks to its electrostatic powder coating.

Stabila installation technology (locked vials) ensures long-term accuracy. All levels have a measuring accuracy of ± 0.5mm/m in a normal position and ± 0.75mm/m in a reverse position.

The Stabila 80 ASM Pro Level Set contains the following:

1 x 80 ASM Spirit Level 2 Vial (1 plumb and 1 horizontal) 30cm
1 x 80 ASM-2 Spirit Level 2 Vial (1 plumb and 1 horizontal) 60cm
1 x 80 ASM-2 Spirit Level 2 Vial (1 plumb and 1 horizontal) 120cm
1 x Carry Case


Length Various

Reviews

Be the first to submit a review

Trustpilot