Stabila 19676 Type 80 ASM Spirit Level, Alu, Magnet, 300mm, 0.5mm/m

MPN
19676
Brand
Stabila
EAN-13
4005069196769
Order Code
10-6764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.84 £33.64
10+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Stabila Type 80 ASM spirit level, model 19676, includes a magnet for secure placement and offers precision with a measurement accuracy of 0.5 mm/m. With its compact 300 mm aluminium design, it is ideal for tight spaces and ensures durability. This tool is perfect for applications in carpentry, construction, and interior work where accuracy is essential.
Type Spirit Level
Length 30cm
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Type 80 ASM

Reviews

Be the first to submit a review

Trustpilot