Stabila 19655 LBM 2000 Closed Fibreglass Tape 30m (Width 13mm) (Metric only)

MPN
19655
Brand
Stabila
EAN-13
4005069196554
Order Code
98-3960
Country of Origin
China
  • Quickly find another product in this range by Measuring Length:

    20m 30m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Stabila LBM 2000 Closed Fibreglass Tape has metric measurements only.

Blade Length: 30m
Blade Width: 13mm
Accuracy: EC Class II


Measuring Length 30m
Metric or Imperial Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot