Stabila 19624 REC 500 RG Rotation and Line Receiver

MPN
19624
Brand
Stabila
EAN-13
4005069196240
Order Code
98-3987
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stabila REC 500 RG Rotation and Line Receiver quickly and accurately determines the beam position of rotation lasers or pulse-modulated line lasers with red or green laser diodes, even over large distances outdoors or in bright indoor lighting.

It has a two-sided digital display for fast work. Visual indication with arrow symbols on the display shows the position of the receiver relative to the reference plane of the laser. It also has optional multi-colour LED guidance (red, orange, green) and acoustic guidance (beeping tones for which the volume can be set). With four sensitivity levels for application-oriented work: ± 0.3mm (very fine), ± 1.0mm, ± 2.0mm, ± 5.0mm (very coarse).

The casing is waterproof and dustproof in accordance with protection class IP67; providing protection against rain during outdoor use and against dust during drywall construction. It has a variety of mounting options, a holder for attaching to levelling rods and an integrated magnet system.

Specification:

Battery Life: 50 hours
Protection Class: IP67


Type Laser receiver
Laser Colour Green/Red

Reviews

Be the first to submit a review

Trustpilot