Stabila 19569 BM 100 Compact Pocket Tape 3m/10ft (Width 19mm)

MPN
19569
Brand
Stabila
EAN-13
4005069195694
Order Code
98-3953
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Stabila BM 100 Compact Pocket Tape has metric and imperial measurements.

Blade Length: 3m/10ft
Blade Width: 19mm
Accuracy: EC Class II


Measuring Length 3m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot