Stabila 19567 BM 100 Compact Pocket Tape 5m/16ft (Width 19mm)

MPN
19567
Brand
Stabila
EAN-13
4005069195670
Order Code
98-3952
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Stabila BM 100 Compact Pocket Tape has metric and imperial measurements.

Blade Length: 5m/16ft
Blade Width: 19mm
Accuracy: EC Class II


Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot