Stabila 19241 LAR 160 Rotation Laser Set, 7 Piece

MPN
19241
Brand
Stabila
EAN-13
4005069192419
Order Code
98-3979
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £616.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Stabila LAR 160 Rotation Laser has a high levelling accuracy of ± 0.1mm/m, fast self-levelling within 20 seconds. Fully automatic with four laser functions: horizontal and vertical rotation, plumb line function and right angle (90°) in vertical operation. Easy to use, via three control buttons: on/off, tilt mode and manual mode.

Covered with a shock-absorbent soft grip casing that provides protection against impacts whilst the stable housing cover protects the laser optics. Dustproof and waterproof to IP65. With two integrated 5/8in threads in the housing, for horizontal and vertical tripod use.

Supplied with: 1 x BST-S Construction Tripod, 1 x NL Levelling Rod, 1 x REC 160 RG Receiver, 1 x Laser Goggles, 1 x Target Plate, 2 x D 1.5V Batteries, 2 x AA 1.5V Batteries and 1 x Carrying Case.

Specification:

Laser Type: Red
Accuracy: ± 0.1mm/m
Diameter of Working Area with Set Receiver: Ø600m
Laser Class: 2
Laser Wave Length: 635nm
IP Rating: IP65


Type Rotary laser set
Accuracy ± 0.1mm/m
Laser Colour Red

Reviews

Be the first to submit a review

Trustpilot