Stabila 19182 80 ASM Magnetic Spirit Level 2 Vial 150cm

MPN
19182
Brand
Stabila
EAN-13
4005069191825
Order Code
97-2021
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £74.18 £64.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Stabila 80 ASM Magnetic Spirit Level has an extra-strong, rare-earth magnet system for adhesion to metal objects, leaving hands free when aligning and adjusting pillars and supports. They are up to 5x stronger than standard ferrite magnets. With 2 high-quality Stabila vials for optimum readability. They are made from a highly transparent, hard-wearing acrylic glass with precision-ground inner contours and fluorescent vial liquid.

It has a rectangular aluminium profile with reinforcing ribs for high stability and a secure grip. With 2 measuring surfaces for accurate measuring in all positions. Plastic end caps protect the profile against impact. Fitted with anti-slip stoppers that prevent the level from slipping. The level is easy to clean thanks to its electrostatic powder coating.

Especially suitable for measuring tasks in metal construction and drywall construction.

Stabila installation technology ensures long-term accuracy. They have a measuring accuracy of ±0.5 mm/m in a normal position and ±0.75 mm/m in reverse position.

1 x Stabila 80 ASM Magnetic Spirit Level 2 Vial 19182 150cm


Type Spirit Level
Length 1500mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot