Stabila 19166 80 AS Spirit Level 2 Vial 80cm

MPN
19166
Brand
Stabila
EAN-13
4005069191665
Order Code
97-1998
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stabila 80 AS Spirit Level is fitted with 2 high-quality Stabila vials for optimum readability. They are made from a highly transparent, hard-wearing acrylic glass with precision-ground inner contours and fluorescent vial liquid.

It has a rectangular aluminium profile with reinforcing ribs for high stability and a secure grip. With 2 measuring surfaces for accurate measuring in all positions. The coated measuring surfaces help protect delicate surfaces from damage and plastic end caps protect the profile against impact. Fitted with anti-slip stoppers that prevent the level from slipping. The level is easy to clean thanks to its electrostatic powder-coating.

Stabila installation technology ensures long-term accuracy. They have a measuring accuracy of ±0.5mm/m in a normal position and ±0.75mm/m in reverse position.

1 x Stabila 80 AS Spirit Level 2 Vial 19166 80cm


Type Spirit Level
Length 800mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot