Stabila 19019 LAR 350 Rotation Laser

MPN
19019
Brand
Stabila
EAN-13
4005069190194
Order Code
97-2085
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1116.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stabila LAR 350 Rotation Laser is a fully automatic motor-driven rotation laser for horizontal and vertical applications as well as manual inclination in two axes. With innovative motion control for quick, reliable and convenient laser operation via the supplied remote control. It has several useful functions, including:

Dual slope inclination function allows for controlled inclination setting of up to 5° on two axes.

Section mode enables you to set up a working area, meaning that the laser beam is only emitted in a defined area.

Manual alignment function provides a pivoting axis in vertical operation.

The integrated LED assist system allows for easy operation and safety in the workplace. It alerts the user at various points, for example, which axis is currently tilted or is being tilted.

The body of the laser is IP65 rated, waterproof and dustproof. It also incorporates the patented STABILA PROTECTOR system, offers the maximum protection, even when the laser is dropped from a tripod at a height of up to 1.80m.

Supplied with the Stabila REC300 Receiver which has two displays: one each on the front and back with digital display of the reference deviation in mm, inches in (fractions) and ft. Allowing you to read the deviation from the reference height directly. Acoustic guidance with selectable volume and a series of symbols, will indicate your distance from the reference height and whether you are too high or low. Its loud signal can be heard even with a loud background noise.

Also supplied with: 1 x RC-LAR 350 Remote Control, 1 x 90° Angle Rail, 1 x Pair of Laser Goggles, 1 x Target Plate, 2 x 1.5V D Cell Batteries, 4 x 1.5V AA Batteries.

Specification:

Levelling Accuracy: ±0.10mm/m
Range: 800m
Self-Levelling Range: ± 5°
Laser Class: 2
Operating Life: 80 hours
Power: 2 x 1.5V D Cell batteries (supplied)
Protection Class: IP65
Tripod Connection: 5/8in


Type Level
Accuracy ± 0.1mm/m

Reviews

Be the first to submit a review

Trustpilot