Stabila 18987 6 Pocket Combi Spirit Level Bag 207cm

MPN
18987
Brand
Stabila
EAN-13
4005069189877
Order Code
97-2080
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    600mm 1200mm 1270mm 2070mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 30/10/2026

Stabila Combi Spirit Level Bags have a durable, lockable design with a shoulder strap making them easier to carry. The compartments enable ease of transport and safe storage of multiple spirit levels. With extra loops for securing the combi bag in vehicles or in the workshop. There is also an insert included for a business card or name and address tag.

PLEASE NOTE: These bags do not fit the extendable level range

The Stabila 6 Pocket Combi Spirit Level Bag is suitable for the following spirit level lengths: 200, 120, 90, 60, 40 & 25cm.


Type Bag
Length 2070mm
Lifetime Warranty No
Number of Vials 0

Reviews

Be the first to submit a review

Trustpilot