Stabila 18816 LD 220 Laser Distancer 30m

MPN
18816
Brand
Stabila
EAN-13
4005069188160
Order Code
97-2091
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stabila LD 220 Laser Distancer is a compact, easy-to-use laser with 4 basic measuring functions: length, area, volume and continuous measurement. It has a large, back lit screen with large readout making it easy to read in any environment. With an impact-resistant, IP54 rated housing with shock-absorbent soft-grip casing.

The laser delivers quick measurement results and assists in daily work, e.g. calculating how much material is needed.

Specification:

Accuracy: ±3.0mm.
Operating Range: 0.2-30m.
Power: 2 x AAA batteries (supplied).
Protection Class: IP54 (dust & water splash).
Laser Class: 2.
Laser wavelength: 635nm.


Type Laser Distance Measurer
Accuracy 3mm
Measurement Range 0 - 30m

Reviews

Be the first to submit a review

Trustpilot