Stabila 17924 Target Plate Magnetic Holder Crosshair Green Laser Visibility

MPN
17924
Brand
Stabila
EAN-13
4005069179243
Order Code
10-6737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.79
50+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/12/2026

The Stabila 17924 Target is manufactured by Stabila, featuring precise targeting for accurate measurements. It is a single-piece component designed to enhance accuracy in laser-based levelling and alignment tasks. Typical applications include construction and surveying projects where precision is crucial.
Type Target
Height 11.4cm
Length 8.10cm
Width 1.20cm

Reviews

Be the first to submit a review

Trustpilot