Stabila 17711 106TM Extending Magnetic Spirit Level 3 Vial 216-379cm

MPN
17711
Brand
Stabila
EAN-13
4005069177119
Order Code
97-1953
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 09/11/2026

The Stabila Type 106 TM Extendable level uses a rare earth magnet system which has enormous holding-power even under steel beams. These distinctive spirit levels have an extremely strong double-chamber profile with 2 finger holes with the red coated end being telescopic.

The extremely sturdy construction, in conjunction with the strong eccentric clamp, ensures a high level of accuracy when extended to any position.

The printed length scale is ideal for setting the extended length, small plates are provided on one side to even out any irregularities.

A reliable partner when aligning higher and longer constructions with the light metal rectangular profile with 1 horizontal vial and 2 vertical vials.

Measurement accuracy: in the normal position 0.029° = 0.5 mm/m.

When extended in normal position: 0.057° = 1.0 mm/m. For overhead measurements (in closed position): 0.043° = 0.75 mm/m.

Stabila 106TM Extending Magnetic Level.

Length: 216 to 379cm (85 to 149 in).


Type Extendable spirit level
Length 2160-3790mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot