Stabila 17708 106T-183 Extendable Spirit Level 3 Vial 183-315cm

MPN
17708
Brand
Stabila
EAN-13
4005069177089
Order Code
97-1950
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    1830-3150mm 2130-3760mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £186.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 07/11/2026

Stabila 106T Extendable Spirit Level is extremely strong double-chamber profile has 2 finger holes with the red coated end being telescopic.

The extremely sturdy construction, in conjunction with the strong eccentric clamp, ensures a high level of accuracy when extended to any position.

The printed length scale is ideal for setting the extended length with small plates are provided on one side to even out any irregularities.

A reliable partner when aligning higher and longer constructions, the light metal rectangular profile has 1 horizontal vial and 2 vertical vials.

Measurement Accuracy: in the normal position 0.029° = 0.5 mm/m.

When extended in normal position: 0.057° = 1.0 mm/m. For overhead measurements (in closed position): 0.043° = 0.75 mm/m.

Stabila 106T-183 Extendable Level.

Length: 183 to 315cm (72 to 124 in).


Type Extendable spirit level
Length 1830-3150mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot