106T-183 Extendable Spirit Level 3 Vial 183-315cm

Stabila Brand: Stabila

Stabila 106T Extendable Spirit Level is extremely strong double-chamber profile has 2 finger holes with the red coated end being telescopic.

The extremely sturdy construction, in conjunction with the strong eccentric clamp, ensures a high level of accuracy when extended to any position.

The printed length scale is ideal for setting the extended length with small plates are provided on one side to even out any irregularities.

A reliable partner when aligning higher and longer constructions, the light metal rectangular profile has 1 horizontal vial and 2 vertical vials.

Measurement Accuracy: in the normal position 0.029° = 0.5 mm/m.

When extended in normal position: 0.057° = 1.0 mm/m. For overhead measurements (in closed position): 0.043° = 0.75 mm/m.

Stabila 106T-183 Extendable Level.

Length: 183 to 315cm (72 to 124 in).

Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stabila 17708 106T-183 Extendable Spirit Level 3 Vial 183-315cm
Stabila 17708 106T-183 Extendable Spirit Level 3 Vial 183-315cm
Standard range
Order code: 97-1950
MPN: 17708

Despatched within 2 working days - 5 in stock
1+ £186.48
Price per unit Ex VAT
1830-3150mm Extendable spirit level No 3
Stabila 17709 106T-213 Extendable Spirit Level 3 Vial 213-376cm
Stabila 17709 106T-213 Extendable Spirit Level 3 Vial 213-376cm
Standard range
Order code: 97-1951
MPN: 17709

Despatched within 2 working days - 5 in stock
1+ £207.28
Price per unit Ex VAT
2130-3760mm Extendable spirit level No 3

Trustpilot