Stabila 16672 81 SV REM W45 Rare Earth Magnetic Torpedo Level 25cm Fixed

MPN
16672
Brand
Stabila
EAN-13
4005069166724
Order Code
97-2044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Stabila 81 SV REM Torpedo Levels have 1 plumb and 1 horizontal vial and an additional angle vial either pre-set (W45) or adjustable (W360) to report an angle. Also includes a special 6 ring vial for marking 1% and 2% slopes, ideal for soil or waste pipe installation.

The level has a strong cast aluminium T-profile making it easy to hold. The particularly slender trapezoidal bevelled shape makes it suitable for working in cramped spaces. The die-cast frame has 1 milled measuring face with a V-groove and a rare earth magnet.

Supplied with a holster.

81 SV REM W45: Fixed 45° Vial.
81 SV REM W360: Rotating 360° Vial.

Measurement accuracy: 0.029° = 0.5mm/m.
For overhead measurements: 0.043° = 0.75mm/m.

The 81 SV REM W45 Rare Earth Magnetic Torpedo Level has an additional fixed 45° angle vial.

Supplied with a holster.


Type Torpedo level
Length 250mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot