81 SV REM W360 Rare Earth Magnetic Torpedo Level 25cm Rotating

Stabila Brand: Stabila

The Stabila 81 SV REM Torpedo Levels have 1 plumb and 1 horizontal vial and an additional angle vial either pre-set (W45) or adjustable (W360) to report an angle. Also includes a special 6 ring vial for marking 1% and 2% slopes, ideal for soil or waste pipe installation.

The level has a strong cast aluminium T-profile making it easy to hold. The particularly slender trapezoidal bevelled shape makes it suitable for working in cramped spaces. The die-cast frame has 1 milled measuring face with a V-groove and a rare earth magnet.

Supplied with a holster.

81 SV REM W45: Fixed 45° Vial.
81 SV REM W360: Rotating 360° Vial.

Measurement accuracy: 0.029° = 0.5mm/m.
For overhead measurements: 0.043° = 0.75mm/m.

Stabila 81SV REM W360 Rare Earth Magnetic Torpedo Level has an additional 360° rotatable angle vial.

Supplied with a holster.

Description Image Product Buy Pricing (Ex VAT) Type Length Lifetime Warranty Number of Vials
Stabila 16670 81 SV REM W360 Rare Earth Magnetic Torpedo Level 25cm Rotating
Stabila 16670 81 SV REM W360 Rare Earth Magnetic Torpedo Level 25cm Rotating
Standard range
Order code: 97-2043
MPN: 16670

Despatched within 2 working days - 20 in stock
1+ £43.75
Price per unit Ex VAT
Torpedo level 250mm No 3
Stabila 16672 81 SV REM W45 Rare Earth Magnetic Torpedo Level 25cm Fixed
Stabila 16672 81 SV REM W45 Rare Earth Magnetic Torpedo Level 25cm Fixed
Standard range
Order code: 97-2044
MPN: 16672

Despatched within 4 working days - 100 in stock
1+ £41.78
Price per unit Ex VAT
Torpedo level 250mm No 3

Trustpilot