Stabila 16597 Carry Bag For Levels 100cm

MPN
16597
Brand
Stabila
EAN-13
4005069165970
Order Code
97-1954
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Stabila Carry bag for levels which is padded to protect the level from knocks and the vials from UV.

Size: 100cm (40in).


Type Bag
Length 1m
Lifetime Warranty No
Number of Vials 0

Reviews

Be the first to submit a review

Trustpilot