Stabila 16406 196-2-K Masons Spirit Level 3 Vial 122cm

MPN
16406
Brand
Stabila
EAN-13
4005069164065
Order Code
97-1966
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stockBack-order availability date - 24/10/2026

Stabila superior quality masons level with plastic shield to protect the level against hits with a trowel. The second vertical vial is positioned closer to the centre of the level for better readability in lower positions. Easy-to-clean due to chamfered edges and new vial plastic parts.

Extra-strong profile with ribs and reinforced upper and lower side for daily use on the construction site. High-precision vials are firmly moulded in place to ensure complete accuracy.

Other features include: removable end caps for difficult-to-reach corners, anti-slip stoppers for convenient marking of walls and rubberised grips for better handling. Has 3 vials.

Length: 1220mm (48in)


Type Spirit Level
Length 1220mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot