Stabila 16007 96-2-120 Spirit Level & 81 S REM Level Pack

MPN
16007
Brand
Stabila
EAN-13
4005069160074
Order Code
97-2059
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £114.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stockBack-order availability date - 02/08/2026

The Stablia 16007 Level Pack contains the following:

1 x 96-2-120 Spirit Level, an extra strong double plumb ribbed box section levels are made from an extra strong light metal rectangular profile with gripping ridges and removable end-caps made from two materials.

The removable end-caps are also equipped with well-proven patented anti-slip stops. Has 2 vertical vials, 1 horizontal vial, and 2 milled measuring surfaces on levels up to 120cm. Levels over 120cm do not have milled surfaces.

Measurement accuracy: in normal position 0.029° = 0.5 mm/m. Overhead measurement 0.043° = 0.75 mm/m.

Length: 122cm (48in).

1 x 81 S REM Magnetic Rare Earth Torpedo Level with an extremely sturdy cast light alloy bodied level, withstands knocks and drops and is conveniently sized to be easily carried and handled. Additional magnets mounted in the milled measuring surface securely hold this level to scaffolding or beams. 1 horizontal and 1 vertical vial.

Measurement accuracy: 0.029° = 0.5mm/m.

Length: 250mm (10in).


Type Spirit Level
Length 600mm
Lifetime Warranty No
Number of Vials 5

Reviews

Be the first to submit a review

Trustpilot