Stabila 14339 Threaded Adapter Rotating Platform for Laser Mounting

MPN
14339
Brand
Stabila
EAN-13
4005069143398
Order Code
10-6724
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.30 £21.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 15/09/2026

The Stabila 14339 threaded adapter is manufactured by Stabila. It is a durable and reliable component designed for secure attachment in various construction and engineering applications. This adapter is ideal for professionals requiring precise equipment connectivity and stability.
Type Threaded adapter
Height 7.4mm
Length 7.40cm
Weight 0.21kg
Width 3.70cm

Reviews

Be the first to submit a review

Trustpilot