Stabila 14111 Type 70 MAS Alu Spirit Level 80cm 0.5mm/m Accurate Marking

Image Representative of Range

Stabila 14111 Type 70 MAS Alu Spirit Level 80cm 0.5mm/m Accurate Marking

MPN
14111
Brand
Stabila
EAN-13
4005069141110
Order Code
13-0045
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 10/08/2026

The Stabila Type 70 MAS 14111 is an aluminium spirit level measuring 80 cm with a precision of 0.5 mm/m. It is designed for construction and carpentry work where accurate levelling is crucial. Known for its durability and reliability, this tool is ideal for both professional builders and DIY enthusiasts.
Type Alu spirit level
Length 80cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Type 70 MAS
Reading range 800mm

Reviews

Be the first to submit a review

Trustpilot