Stabila 02500 81S Torpedo Level 25cm

MPN
02500
Brand
Stabila
EAN-13
4005069025007
Order Code
97-2041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.54 £22.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The Stabila 81S Torpedo Level with a strong cast aluminium T-profile making it easy to hold. The particularly slender trapezoidal bevelled shape makes it suitable for working in cramped spaces. The die-cast frame has 1 milled measuring face and protecting noses to prevent damage to milled face.

Specification

2 Vials: 1 plumb and 1 horizontal.
Accuracy: Normal Position: 0.029°=0.5mm/m.
Accuracy: Overhead Position: 0.043°=0.75mm/m.

1 x Stabila 81S Torpedo Level 25cm


Type Torpedo level
Length 250mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot