Stabila 02422 70P-2 Double Plumb 4 Vial Spirit Level 200cm

MPN
02422
Brand
Stabila
EAN-13
4005069024222
Order Code
97-1990
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    1500mm 1800mm 2m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 13/07/2026

The Stabila 70P spirit levels have two horizontal vials, so that even long levels can be read in any position, and two vertical vials, so whatever the position of the level is, one vial is always visible.

The two bridging plates allow the level to work on uneven surfaces.

Suitable for
Carpenters; for wooden constructions, indoor works or wooden framework houses. Concrete workers; to set up shuttering, pre-assembled walls, girders and beams. Ironworkers; for aligning steel girders and other steel components.

Measurement Accuracy: 0.029° = 0.5mm/m

70P-2 Double Plumb 4 Vial Spirit Level 02422.

Length: 2000mm (79in).


Type Spirit Level
Length 2m
Lifetime Warranty No
Number of Vials 4

Reviews

Be the first to submit a review

Trustpilot