Stabila 02289 70-120 Single Plumb Spirit Level 2 Vial 120cm

MPN
02289
Brand
Stabila
EAN-13
4005069022891
Order Code
97-1975
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stockBack-order availability date - 01/11/2026

The Stabila Type 70 single plumb traditional spirit levels are ideal levels for household, DIY and professional use.

They have smooth sides and electrostatic powder coating. They have a light alloy rectangular box design with 1 vertical and 1 horizontal vials.

Accuracy: normal position 0.029° = 0.5 mm/m.

2 vials - 1 plumb, 1 horizontal.

Stabila 70-120 Single Plumb Level.

Length: 1200mm (47in).


Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot