SSB 6055 AIRCELL 5 Coax 5mm 50Ω 85dB Black Metre Thin Low-Loss RG58 Compatible

Image Representative of Range

SSB 6055 AIRCELL 5 Coax 5mm 50Ω 85dB Black Metre Thin Low-Loss RG58 Compatible

MPN
6055
Brand
SSB
EAN-13
2050000991271
Order Code
13-0040
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Aircell 5 Aircell 7 AIRCOM® PLUS Ecoflex 10 Ecoflex 15 Plus
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The SSB Aircell 5 is a black coaxial cable with a 5 mm outside diameter, providing 50 O impedance and 85 dB shielding. It is suitable for digital and satellite communications, offering reliable connectivity for TV and antenna systems. Sold per metre, it ensures custom length flexibility for various audio and video applications.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Aircell 5

Reviews

Be the first to submit a review

Trustpilot