Squire SHCB75 Stronghold Re-Codeable Padlock 5-Wheel

MPN
SHCB75
Brand
Squire
EAN-13
5012245009033
Order Code
97-1887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Squire Stronghold Re-Codeable Padlock has a unique patented pull button, re-codable combination mechanism. The internal mechanism has also been treated for optimum durability in harsh outdoor environments. With hardened steel shackles ensuring high cutting resistance and a solid brass lock body with hardened internal parts. The SHCB65 is a 4-wheel padlock and the SHCB75 is a 5-wheel padlock.

Encased in black plastic with large solid brass wheels.

CRIMESTOPPERS supported.

5-wheel padlock

Designed for areas where there is a medium to high risk of theft. Ideal for Sheds, Garages, Commercial Vehicles, Perimeter Gates, Trailers, Industrial Premises, Schools, Clubs and Storage Units.

Squire Security Rating 13 (Based on a Rating of 1-15)

Overall Width: 75mm
Overall Height: 85mm
Overall Thickness: 19mm

Shackle Diameter: 12.7mm
Vertical Shackle Clearance: 15mm
Horizontal Shackle Clearance: 20mm

Hardened Steel Shackle
100,000 Code Variations.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot