SHCB65 Stronghold Re-Codeable Padlock 4-Wheel

Squire Brand: Squire

The Squire Stronghold Re-Codeable Padlock has a unique patented pull button, re-codable combination mechanism. The internal mechanism has also been treated for optimum durability in harsh outdoor environments. With hardened steel shackles ensuring high cutting resistance and a solid brass lock body with hardened internal parts. The SHCB65 is a 4-wheel padlock and the SHCB75 is a 5-wheel padlock.

Encased in black plastic with large solid brass wheels.

CRIMESTOPPERS supported.

4-wheel padlock

Designed for areas where there is a medium to high risk of theft. Ideal for Sheds, Garages, Commercial Vehicles, Perimeter Gates, Trailers, Industrial Premises, Schools, Clubs and Storage Units.

Squire Security Rating 11 (Based on a Rating of 1-15)

Overall Width: 65mm
Overall Height: 70mm
Overall Thickness: 19mm

Shackle Diameter: 11mm
Vertical Shackle Clearance: 15mm
Horizontal Shackle Clearance: 20mm

Hardened Steel Shackle
10,000 Code Variations.

Description Image Product Buy Pricing (Ex VAT) Type
Squire SHCB65 Stronghold Re-Codeable Padlock 4-Wheel
Squire SHCB65 Stronghold Re-Codeable Padlock 4-Wheel
Standard range
Order code: 97-1886
MPN: SHCB65

Despatched within 2 working days - 20 in stock
1+ £38.71
Price per unit Ex VAT
Padlock
Squire SHCB75 Stronghold Re-Codeable Padlock 5-Wheel
Squire SHCB75 Stronghold Re-Codeable Padlock 5-Wheel
Standard range
Order code: 97-1887
MPN: SHCB75

Despatched within 2 working days - 5 in stock
1+ £51.23
Price per unit Ex VAT
Padlock

Trustpilot