Squire LN60 Lion Range Brass Padlock 60mm

MPN
LN60
Brand
Squire
EAN-13
5012245003376
Order Code
97-1861
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £32.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Squire Lion Range pin tumbler padlocks have stainless steel springs throughout and extra thick cases of solid brass. They have a thicker body section than the Leopard Range with a larger shackle diameter and more key differs, offering a higher level of security.

Suitable for indoor and outdoor use. Hardened steel shackles on padlocks 25-60mm, and the 5 pin versions offer 1,500 key variations.

Keyed alike available to order.

CRIMESTOPPERS endorsed.

Designed for areas where there is a medium risk of theft. Ideal for Cupboards, Sheds, Gates, etc.

Squire Security Rating 8 (Based on a Rating of 1-15).

Overall Width: 60mm.
Overall Height: 88.5mm.
Overall Thickness: 18.6mm.

Shackle Diameter: 9.5mm.
Vertical Shackle Clearance: 35.5mm.
Horizontal Shackle Clearance: 33.5mm.

Hardened Steel Shackle.
1500 Key Variations.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot