LN2 Lion Brass Padlock 25mm

Squire Brand: Squire

The Squire Lion Range pin tumbler padlocks have stainless steel springs throughout and extra thick cases of solid brass. They have a thicker body section than the Leopard Range with a larger shackle diameter and more key differs, offering a higher level of security.

Suitable for indoor and outdoor use. Hardened steel shackles on padlocks 25-60mm, and the 5 pin versions offer 1,500 key variations.

Keyed alike available to order.

CRIMESTOPPERS endorsed.

Designed for areas where there is a low risk of theft, to secure low value items. Ideal for Suitcases, Sports bags, Rucksacks, Toolboxes, etc.

Squire Security Rating 2 (Based on a Rating of 1-15).

Overall Width: 24.5mm.
Overall Height: 44.7mm.
Overall Thickness: 11.1mm.

Shackle Diameter: 4mm.
Vertical Shackle Clearance: 16.7mm.
Horizontal Shackle Clearance: 13.5mm.

Hardened Steel Shackle.
230 Key Variations.

Description Image Product Buy Pricing (Ex VAT) Type
Squire LN3 Lion Brass Padlock 30mm
Squire LN3 Lion Brass Padlock 30mm
Standard range
Order code: 97-1852
MPN: LN3

Despatched within 2 working days - 20 in stock
1+ £8.04
Price per unit Ex VAT
Padlock
Squire LN4 Lion Brass Padlock 5-Pin 40mm
Squire LN4 Lion Brass Padlock 5-Pin 40mm
Extended range
Order code: 97-1853
MPN: LN4

Available to back orderPlease contact us for lead time
1+ £10.48
Price per unit Ex VAT
Padlock
Squire LN4/2.5 LN4LS Lion Brass Padlock 5-Pin 40mm - 65mm Long Shackle
Squire LN4/2.5 LN4LS Lion Brass Padlock 5-Pin 40mm - 65mm Long Shackle
Standard range
Order code: 97-1854
MPN: LN4/2.5

Despatched within 2 working days - 5 in stock
1+ £8.92
Price per unit Ex VAT
Padlock
Squire LN4T Lion Brass Padlocks 5-Pin 40mm Twin Pack (2 x LN4KA)
Squire LN4T Lion Brass Padlocks 5-Pin 40mm Twin Pack (2 x LN4KA)
Standard range
Order code: 97-1856
MPN: LN4T

Despatched within 4 working days - 20 in stock
1+ £19.45
Price per unit Ex VAT
Padlock
Squire LN5 Lion Brass Padlock 5-Pin 50mm
Squire LN5 Lion Brass Padlock 5-Pin 50mm
Standard range
Order code: 97-1857
MPN: LN5

Despatched within 2 working days - 5 in stock
1+ £12.20
Price per unit Ex VAT
Padlock
Squire LN5/2.5 Lion Brass Padlock 5-Pin 50mm - 65mm Long Shackle
Squire LN5/2.5 Lion Brass Padlock 5-Pin 50mm - 65mm Long Shackle
Standard range
Order code: 97-1858
MPN: LN5/2.5

Despatched within 2 working days - 5 in stock
1+ £13.33
Price per unit Ex VAT
Padlock
Squire LN5T 2 X LN5KA LN5T Lion Brass Padlocks 5-Pin 50mm Twin Pack
Squire LN5T 2 X LN5KA LN5T Lion Brass Padlocks 5-Pin 50mm Twin Pack
Standard range
Order code: 97-1859
MPN: LN5T 2 X LN5KA

Despatched within 2 working days - 4 in stock
1+ £22.88
Price per unit Ex VAT
Padlock
Squire LN60 Lion Range Brass Padlock 60mm
Squire LN60 Lion Range Brass Padlock 60mm
Standard range
Order code: 97-1861
MPN: LN60

Despatched within 2 working days - 3 in stock
1+ £22.95
Price per unit Ex VAT
Padlock

Trustpilot