Squire 39CS Stronglock Padlock Shed/Garage Lock 51mm Close Shackle

MPN
39CS
Brand
Squire
EAN-13
5012245003697
Order Code
97-1908
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Size across face: 51mm.
Shackle clearance vertical: 19mm.
Type: 39CS.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot