Spirit Wood Dye Ebony 250ml

Liberon Brand: Liberon
The Liberon spirit wood dyes are available in various shades and sizes, catering to different wood colouring needs.
Description Image Product Buy Pricing (Ex VAT) Colour Size Type Finish
Liberon 126780 Spirit Wood Dye Ebony 250ml
Liberon 126780 Spirit Wood Dye Ebony 250ml
Standard range
Order code: 68-6123
MPN: 126780

Despatched within 4 working days - 50 in stock
1+ £9.35
Price per unit Ex VAT
Ebony 250ml Stains & Dyes Matt
Liberon 126789 Spirit Wood Dye Georgian Mahogany 1 litre
Liberon 126789 Spirit Wood Dye Georgian Mahogany 1 litre
Extended range
Order code: 68-6124
MPN: 126789

Available to back orderPlease contact us for lead time
1+ £22.68
Price per unit Ex VAT
Mahogany 1L Stains & Dyes Matt

Trustpilot