Liberon 126780 Spirit Wood Dye Ebony 250ml

MPN
126780
Brand
Liberon
EAN-13
3282391063322
Order Code
68-6123
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Liberon Spirit Wood Dye is an ethanol-based dye for colouring dense hardwoods such as mahogany and oak. It is suitable for use on new and reclaimed timbers and may be overcoated with wax, oil or varnish; it is also ideal for colouring previously finished woods i.e. for antique restoration. 

Available in a range of wood shades, the different colours can be mixed together to create unique shades. 

Coverage: 14-16m² per litre.
Location: Interior.
Dry Time: 1 hour.
Application: Brush or Cloth.
Tool Cleaning: Methylated Spirit.


Type Stains & Dyes
Colour Ebony
Finish Matt
Size 250ml

Reviews

Be the first to submit a review

Trustpilot