Liberon 126789 Spirit Wood Dye Georgian Mahogany 1 litre

MPN
126789
Brand
Liberon
EAN-13
3282391063414
Order Code
68-6124
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Liberon Spirit Wood Dye is an ethanol-based dye for colouring dense hardwoods such as mahogany and oak. It is suitable for use on new and reclaimed timbers and may be overcoated with wax, oil or varnish; it is also ideal for colouring previously finished woods i.e. for antique restoration. 

Available in a range of wood shades, the different colours can be mixed together to create unique shades. 

Coverage: 14-16m² per litre.
Location: Interior.
Dry Time: 1 hour.
Application: Brush or Cloth.
Tool Cleaning: Methylated Spirit.


Type Stains & Dyes
Colour Mahogany
Finish Matt
Size 1L

Reviews

Be the first to submit a review

Trustpilot