Spelsberg Cable Glands & Bushes Cable gland 612980

Spelsberg Brand: Spelsberg
Spelsberg cable glands, known for their IP54 rating and light grey colour, are essential components in electrical assemblies, suitable for situations where reliable cable entry and protection are required.
Description Image Product Buy Pricing (Ex VAT) Thread Size Clamp Ø Misc Attribute 2 Terminal Ø (max.) Colour Material IP Rating Type Halogen free
Spelsberg 23042501 Cable Gland IP54 light grey Mounting Socket 1 piece
Spelsberg 23042501 Cable Gland IP54 light grey Mounting Socket 1 piece
Standard range
Order code: 07-1622
MPN: 23042501

Despatched within 4 working days - 87 in stock
10+ £0.709
Price per unit Ex VAT
M25 6mm AST M25 18.5mm Grey Plastic IP54 Cable gland Yes
Spelsberg 23044001 Cable Gland IP54 light grey no locknuts needed
Spelsberg 23044001 Cable Gland IP54 light grey no locknuts needed
Standard range
Order code: 07-1624
MPN: 23044001

Despatched within 4 working days - 5 in stock
3+ £2.04
Price per unit Ex VAT
M40 17mm AST M40 30mm Grey Plastic IP54 Cable gland Yes

Trustpilot