Spelsberg 23044001 Cable Gland IP54 light grey no locknuts needed

MPN
23044001
Brand
Spelsberg
EAN-13
4013902855698
Order Code
07-1624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Spelsberg 23044001 cable gland is coloured light grey and designed to accommodate electronic and electrical cabling securely. Manufactured by Spelsberg, this AST M40 model ensures a reliable seal, protecting connections from dust and moisture in indoor and outdoor settings. Ideal for industrial and commercial installations, it provides stability and longevity to wiring setups.
Thread Size M40
Colour Grey
Material Plastic
IP Rating IP54
Type Cable gland
Clamp Ø 17mm
Halogen free Yes
Misc Attribute 2 AST M40
Terminal Ø (max.) 30mm

Reviews

Be the first to submit a review

Trustpilot