Spelsberg 23042501 Cable Gland IP54 light grey Mounting Socket 1 piece

MPN
23042501
Brand
Spelsberg
EAN-13
4013902852130
Order Code
07-1622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Manufactured by Spelsberg, this light grey AST M25 cable gland provides secure and reliable cable entry. It is ideal for protecting cables from dust and moisture in industrial or outdoor settings. Typical applications include electrical enclosures and distribution boxes.
Thread Size M25
Colour Grey
Material Plastic
IP Rating IP54
Type Cable gland
Clamp Ø 6mm
Halogen free Yes
Misc Attribute 2 AST M25
Terminal Ø (max.) 18.5mm

Reviews

Be the first to submit a review

Trustpilot