Spelsberg 73542401 AK 24 distribution board surface-mount IP65 24 parts

MPN
73542401
Brand
Spelsberg
EAN-13
4013902305124
Order Code
07-1829
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £105.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

The Spelsberg AK 24 is a surface-mount distribution board featuring two rows and 24 partitions. This switchboard cabinet is ideal for safely distributing electrical circuits in residential or commercial buildings. It is commonly used as a fuse box to organise and protect circuit connections efficiently.
Type Distribution board
Enclosure Length 122mm
Enclosure Width 250mm
Enclosure Height 370mm
Colour Grey
Depth 122mm
Dim (W x H x D) 250 x 370 x 122 mm
Mounting Type Surface-mount
Number of partitions 24
Number of Rows 2
with PE and N terminals Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot