Spelsberg 26044001 Twin Membrane Plug IP66 light grey TPE 1.5-4.5mm wall

MPN
26044001
Brand
Spelsberg
EAN-13
4013902567225
Order Code
07-1657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Spelsberg's Twin membrane plug, model 26044001, is light grey and features an M40 design. It is designed for optimal sealing and protection in electrical enclosures. This plug is typically used in industrial and construction environments to safeguard electrical connections.
Type Twin membrane plug
Colour Light grey
Clamp Diameter 19mm
Diameter 28mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 40 mm, closed
Misc Attribute 2 DMS M40

Reviews

Be the first to submit a review

Trustpilot