Spelsberg 26012501 Twin Membrane Plug white for 1.5-4.5mm walls

MPN
26012501
Brand
Spelsberg
EAN-13
4013902616695
Order Code
07-1651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Spelsberg 26012501 Twin membrane plug is a durable, white plug ideal for sealing and protecting cable entries. Its twin membrane feature allows easy cable insertion while maintaining a secure and watertight seal. This versatile component is commonly used in electrical installations and junction boxes to ensure optimal protection against dust and moisture.
Type Twin membrane plug
Colour White
Clamp Diameter 9mm
Diameter 16mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 25 mm, closed
Misc Attribute 2 DMS M25/w

Reviews

Be the first to submit a review

Trustpilot