Spelsberg 24842501 Cable Gland plastic grey M25 shockproof 1pc

MPN
24842501
Brand
Spelsberg
EAN-13
4013902620951
Order Code
07-1640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Spelsberg 24842501 cable gland, in light grey plastic, is designed to be shockproof and offers strain relief for cables. Typically used in electrical installations, it ensures secure and protective cable management. Its M25 size is suitable for various industrial and commercial applications.
Thread Size M25
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M25 LG
Spanner size 28mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot