Spelsberg 24842001 Cable Gland shockproof with strain relief M20 grey

MPN
24842001
Brand
Spelsberg
EAN-13
4013902620913
Order Code
07-1639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Spelsberg cable gland, model 24842001, is a shockproof and light grey M20 plastic component, designed for durability and reliability. Featuring strain relief, it is ideal for securing and protecting cables in various electrical installations. This product is suitable for both industrial and residential applications, maintaining cable integrity in diverse environments.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20 LG
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot