Spelsberg 24746301 Cable Gland strain relief M63 light grey plastic

MPN
24746301
Brand
Spelsberg
EAN-13
4013902858101
Order Code
07-1636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Spelsberg's 24746301 cable gland is a shockproof and strain-relieved component designed for robust applications. Made from light grey plastic, it is suitable for use in environments where protection against physical stress is necessary. Typically utilised in electrical installations, it ensures secure cable entry and reliable performance in various industrial settings.
Thread Size M63
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 30mm
External thread M63
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M63
Spanner size 55mm
Terminal Ø (max.) 44.5mm

Reviews

Be the first to submit a review

Trustpilot