Spelsberg 24742001 Cable Gland M20 IP68 shockproof strain relief grey

MPN
24742001
Brand
Spelsberg
EAN-13
4013902011322
Order Code
07-1632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 11,345 availableBack-order availability date - 30/09/2026

Manufactured by Spelsberg, the 24742001 cable gland is shockproof and comes with strain relief. This light grey, M20-sized gland is made from plastic, enhancing its durability. It is typically used for secure cable management and protection in electrical installations.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot