Spelsberg 24741601 Cable Gland shockproof IP68 strain relief polyamide

MPN
24741601
Brand
Spelsberg
EAN-13
4013902011315
Order Code
07-1631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Spelsberg 24741601 Cable gland provides shockproof functionality and strain relief, made from light grey plastic and sized M16. It is suitable for securely managing cables in electrical installations, ensuring durability and reliability. This component is ideal for use in environments requiring protection against mechanical strain and vibrations.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M16
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot