Spelsberg 23144001 Filler Plug light grey TPE for 1.5-4.0 mmIP54

MPN
23144001
Brand
Spelsberg
EAN-13
4013902855704
Order Code
07-1629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Spelsberg's filler plug 23144001 is made of light grey plastic and is designed for sealing unused cable entries in electrical enclosures. It is a versatile accessory useful for maintaining protection ratings by preventing dust and moisture ingress. Ideal for industrial and commercial settings, this plug ensures optimal enclosure performance.
Colour Grey
Material Plastic
IP Rating IP54
Type Blanking plug
Clamp Ø 17mm
Halogen free Yes
Misc Attribute 2 VST M40
Terminal Ø (max.) 30mm

Reviews

Be the first to submit a review

Trustpilot