Spelsberg 23143201 Filler Plug light grey TPE IP54 for 1.5-4.0 mmwalls

MPN
23143201
Brand
Spelsberg
EAN-13
4013902852185
Order Code
07-1628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Spelsberg 23143201 filler plug is made of light grey plastic and serves as a sealing element for open cable glands. It is typically used in electrical enclosures to prevent the ingress of dust and moisture. Suitable for a range of applications, it ensures secure protection for enclosed electrical components.
Colour Grey
Material Plastic
IP Rating IP54
Type Blanking plug
Clamp Ø 13mm
Halogen free Yes
Misc Attribute 2 VST M32
Terminal Ø (max.) 23mm

Reviews

Be the first to submit a review

Trustpilot