Spelsberg 23141601 Filler Plug TPE grey IP54 suits 1.5-4mm walls

MPN
23141601
Brand
Spelsberg
EAN-13
4013902852154
Order Code
07-1625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,022 in stock

The Spelsberg 23141601 filler plug is a light grey plastic component. It is designed for sealing unused openings, ensuring protection against dust and moisture. Typically used in electrical installations, it helps to maintain enclosure integrity.
Colour Grey
Material Plastic
IP Rating IP54
Type Blanking plug
Clamp Ø 6mm
Halogen free Yes
Misc Attribute 2 VST M16
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot