Spelsberg 23041601 Cable Gland light grey IP54 open sealing membrane

MPN
23041601
Brand
Spelsberg
EAN-13
4013902852116
Order Code
07-1620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Spelsberg 23041601 cable gland is designed for secure and reliable cable entry, featuring a light grey finish. It is suitable for use in enclosures and electrical installations to maintain ingress protection. Typical applications include sealing cables in industrial and outdoor settings to prevent dust and moisture ingress.
Colour Grey
Material Plastic
IP Rating IP54
Type Cable gland
Clamp Ø 6mm
Halogen free Yes
Misc Attribute 2 AST M16
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot